



LCC17A3W3PM2N0 | |
---|---|
DigiKey Part Number | LCC17A3W3PM2N0-ND |
Manufacturer | |
Manufacturer Product Number | LCC17A3W3PM2N0 |
Description | CONN D-SUB PLUG 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | LCC17A3W3PM2N0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 55A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.112.32000 | kr.112.32 |
10 | kr.95.48200 | kr.954.82 |
25 | kr.89.50000 | kr.2,237.50 |
60 | kr.84.13967 | kr.5,048.38 |
120 | kr.80.12533 | kr.9,615.04 |
300 | kr.75.11340 | kr.22,534.02 |
540 | kr.72.06578 | kr.38,915.52 |
Unit Price without VAT: | kr.112.32000 |
---|---|
Unit Price with VAT: | kr.140.40000 |