Similar

L77TWB13W3SMP2SV4RRM6 | |
|---|---|
DigiKey Part Number | L77TWB13W3SMP2SV4RRM6-ND |
Manufacturer | |
Manufacturer Product Number | L77TWB13W3SMP2SV4RRM6 |
Description | CONN D-SUB RCPT 13POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TWB13W3SMP2SV4RRM6 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.319" (8.10mm) |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Contact Material Bronze |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB13W3S500A30LF | Amphenol CS (FCI) | 40 | 609-6508-ND | kr.19.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.102.51970 | kr.20,503.94 |
| Unit Price without VAT: | kr.102.51970 |
|---|---|
| Unit Price with VAT: | kr.128.14963 |




