L77TWB13W3SEP2SV4RRM6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 40
Unit Price: kr.225.16000
Datasheet
13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
L77TWB13W3SEP2SV4RRM6
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77TWB13W3SEP2SV4RRM6

DigiKey Part Number
L77TWB13W3SEP2SV4RRM6-ND
Manufacturer
Manufacturer Product Number
L77TWB13W3SEP2SV4RRM6
Description
CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77TWB13W3SEP2SV4RRM6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
16.0µin (0.41µm)
Packaging
Tray
Current Rating (Amps)
7.5A
Part Status
Active
Backset Spacing
0.406" (10.30mm)
Connector Style
Features
Board Lock, Mounting Brackets
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Material
Bronze
Contact Type
Signal and Power
Operating Temperature
-55°C ~ 155°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB13W3S500A30LFAmphenol CS (FCI)40609-6508-NDkr.225.16000Similar
Available To Order
Check Lead Time
Marketplace Stock: 72 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.99.73710kr.19,947.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.99.73710
Unit Price with VAT:kr.124.67138

Other Suppliers on DigiKey

72In Stock
Ships from WEC