


L77TSEG09SOL2RM5 | |
|---|---|
DigiKey Part Number | L77TSEG09SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77TSEG09SOL2RM5 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSEG09SOL2RM5 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661556513 | HARTING | 189 | 1195-2528-ND | kr.42.16000 | Similar |
| 172-E09-213R001 | NorComp Inc. | 1.044 | 1509FNEA-ND | kr.25.87000 | Similar |
| 172-E09-213R011 | NorComp Inc. | 1.096 | 2509FEA-ND | kr.33.41000 | Similar |
| 172-E09-213R021 | NorComp Inc. | 840 | 3509FEA-ND | kr.33.41000 | Similar |
| 172-E09-213R031 | NorComp Inc. | 359 | 4509FEA-ND | kr.33.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.9.31300 | kr.93.13 |
| 25 | kr.8.73160 | kr.218.29 |
| 50 | kr.8.31420 | kr.415.71 |
| 162 | kr.7.65185 | kr.1,239.60 |
| 324 | kr.7.28630 | kr.2,360.76 |
| 648 | kr.6.93838 | kr.4,496.07 |
| 1.134 | kr.6.66986 | kr.7,563.62 |
| 2.592 | kr.6.29211 | kr.16,309.15 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

