9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L77SDEG09SOL2RM5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDEG09SOL2RM5

DigiKey Part Number
L77SDEG09SOL2RM5-ND
Manufacturer
Manufacturer Product Number
L77SDEG09SOL2RM5
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDEG09SOL2RM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-E09-213R001NorComp Inc.1.0441509FNEA-NDkr.25.87000Similar
191-009-213L571NorComp Inc.2.369NOR1216-NDkr.23.71000Similar
D09S24A4GV00LFAmphenol CS (FCI)8.589609-1485-NDkr.20.10000Similar
D09S24A4GX00LFAmphenol CS (FCI)587609-5872-NDkr.18.39000Similar
D09S24A4PA00LFAmphenol CS (FCI)2.626609-6493-NDkr.9.89000Similar
In-Stock: 344
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.9.86500kr.98.65
25kr.9.24360kr.231.09
50kr.8.80240kr.440.12
180kr.8.04056kr.1,447.30
360kr.7.65644kr.2,756.32
540kr.7.44046kr.4,017.85
1.080kr.7.08531kr.7,652.13
2.520kr.6.67433kr.16,819.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000