L77SDE09SOL2GC309 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 494
Unit Price: kr.8.77000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 78
Unit Price: kr.9.92000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.6.98000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 268
Unit Price: kr.10.82000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


NorComp Inc.
In Stock: 1.341
Unit Price: kr.24.90000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.12.46722
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.12.26167
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.16.41811
Datasheet

Similar


NorComp Inc.
In Stock: 5.349
Unit Price: kr.22.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 834
Unit Price: kr.46.66000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.39.36000
Datasheet
L77SDE09SOL2GC309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77SDE09SOL2GC309

DigiKey Part Number
L77SDE09SOL2GC309-ND
Manufacturer
Manufacturer Product Number
L77SDE09SOL2GC309
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDE09SOL2GC309 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5.400kr.8.46740kr.45,723.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.46740
Unit Price with VAT:kr.10.58425