



L77SDE09S1ACH3R | |
---|---|
DigiKey Part Number | L77SDE09S1ACH3R-ND |
Manufacturer | |
Manufacturer Product Number | L77SDE09S1ACH3R |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDE09S1ACH3R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.406" (10.30mm) | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.50000 | kr.13.50 |
10 | kr.11.49400 | kr.114.94 |
25 | kr.10.77520 | kr.269.38 |
50 | kr.10.25920 | kr.512.96 |
180 | kr.9.37139 | kr.1,686.85 |
360 | kr.8.92408 | kr.3,212.67 |
540 | kr.8.67224 | kr.4,683.01 |
1.080 | kr.8.25849 | kr.8,919.17 |
2.520 | kr.7.77948 | kr.19,604.29 |
Unit Price without VAT: | kr.13.50000 |
---|---|
Unit Price with VAT: | kr.16.87500 |