9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
L77SDE09S1ACH3F
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L77SDE09S1ACH3F

DigiKey Part Number
L77SDE09S1ACH3F-ND
Manufacturer
Manufacturer Product Number
L77SDE09S1ACH3F
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
L77SDE09S1ACH3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Mating Side, Female Screwlock (M3)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09661126603HARTING1611195-2510-NDkr.4.70000Similar
5-1393480-5TE Connectivity AMP Connectors763A117660-NDkr.5.06000Similar
D09S23A4GV00LFAmphenol CS (FCI)296D09S23A4GV00LF-NDkr.1.56000Similar
In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.17.37000kr.17.37
10kr.14.77200kr.147.72
25kr.13.84400kr.346.10
50kr.13.18080kr.659.04
180kr.12.04144kr.2,167.46
360kr.11.46642kr.4,127.91
540kr.11.14302kr.6,017.23
1.080kr.10.61134kr.11,460.25
2.520kr.9.99602kr.25,189.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.37000
Unit Price with VAT:kr.21.71250