




L77SDD50SOL2 | |
|---|---|
DigiKey Part Number | L77SDD50SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L77SDD50SOL2 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDD50SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D50S24A4GV00LF | Amphenol CS (FCI) | 829 | 609-4799-ND | kr.26.82000 | Similar |
| D50S24A4GX00LF | Amphenol CS (FCI) | 1 | 609-6504-ND | kr.27.83000 | Similar |
| D50S24A4PA00LF | Amphenol CS (FCI) | 131 | D50S24A4PA00LF-ND | kr.30.81000 | Similar |
| DD50S364TLF | Amphenol CS (FCI) | 1.978 | DD50S364TLF-ND | kr.31.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.71000 | kr.32.71 |
| 10 | kr.27.80700 | kr.278.07 |
| 25 | kr.26.06240 | kr.651.56 |
| 50 | kr.24.81720 | kr.1,240.86 |
| 120 | kr.23.32958 | kr.2,799.55 |
| 360 | kr.21.58947 | kr.7,772.21 |
| 600 | kr.20.82563 | kr.12,495.38 |
| 1.080 | kr.19.98021 | kr.21,578.63 |
| 2.520 | kr.18.82215 | kr.47,431.82 |
| Unit Price without VAT: | kr.32.71000 |
|---|---|
| Unit Price with VAT: | kr.40.88750 |






