Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77SDC37SA4CH3RC309 | |
|---|---|
DigiKey Part Number | L77SDC37SA4CH3RC309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDC37SA4CH3RC309 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDC37SA4CH3RC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664126603 | HARTING | 0 | 09664126603-ND | kr.115.89400 | Similar |
| 09664127603 | HARTING | 0 | 09664127603-ND | kr.103.68940 | Similar |
| 09664526613 | HARTING | 37 | 1195-2567-ND | kr.107.72000 | Similar |
| 09664527613 | HARTING | 28 | 1195-7923-ND | kr.97.57000 | Similar |
| 3-1393480-9 | TE Connectivity AMP Connectors | 0 | 3-1393480-9-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.28.44917 | kr.14,793.57 |
| Unit Price without VAT: | kr.28.44917 |
|---|---|
| Unit Price with VAT: | kr.35.56146 |













