




L77SDAH15SOL2RM8 | |
|---|---|
DigiKey Part Number | L77SDAH15SOL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L77SDAH15SOL2RM8 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDAH15SOL2RM8 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15S24A4GV00LF | Amphenol CS (FCI) | 3.032 | 609-1497-ND | kr.19.08000 | Similar |
| D15S24A6GX00LF | Amphenol CS (FCI) | 432 | 609-5554-ND | kr.25.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.12.66100 | kr.126.61 |
| 25 | kr.11.86600 | kr.296.65 |
| 50 | kr.11.29780 | kr.564.89 |
| 140 | kr.10.50536 | kr.1,470.75 |
| 280 | kr.10.00361 | kr.2,801.01 |
| 560 | kr.9.52607 | kr.5,334.60 |
| 1.120 | kr.9.07146 | kr.10,160.04 |
| 2.520 | kr.8.56730 | kr.21,589.60 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |







