



L77SDA15SOL2C309 | |
|---|---|
DigiKey Part Number | L77SDA15SOL2C309-ND |
Manufacturer | |
Manufacturer Product Number | L77SDA15SOL2C309 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77SDA15SOL2C309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.38000 | kr.14.38 |
| 10 | kr.12.22900 | kr.122.29 |
| 25 | kr.11.46280 | kr.286.57 |
| 50 | kr.10.91460 | kr.545.73 |
| 100 | kr.10.39290 | kr.1,039.29 |
| 250 | kr.9.74184 | kr.2,435.46 |
| 500 | kr.9.27664 | kr.4,638.32 |
| 1.000 | kr.8.83398 | kr.8,833.98 |
| 2.500 | kr.8.28131 | kr.20,703.27 |
| Unit Price without VAT: | kr.14.38000 |
|---|---|
| Unit Price with VAT: | kr.17.97500 |













