


L77HDD78SD1CH4R | |
|---|---|
DigiKey Part Number | L77HDD78SD1CH4R-ND |
Manufacturer | |
Manufacturer Product Number | L77HDD78SD1CH4R |
Description | CONN D-SUB HD RCPT 78P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDD78SD1CH4R Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 4 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | kr.64.96093 | kr.7,015.78 |
| Unit Price without VAT: | kr.64.96093 |
|---|---|
| Unit Price with VAT: | kr.81.20116 |






