Similar
Similar
Similar



L77HDCG62SOL2 | |
|---|---|
DigiKey Part Number | L77HDCG62SOL2-ND |
Manufacturer | |
Manufacturer Product Number | L77HDCG62SOL2 |
Description | CONN D-SUB HD RCPT 62P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDCG62SOL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M62-213R001 | NorComp Inc. | 16 | 180-M6201DFN-ND | kr.138.02000 | Similar |
| 180-M62-213R011 | NorComp Inc. | 0 | 180-M6211DFN-ND | kr.115.94250 | Similar |
| 180-M62-213R031 | NorComp Inc. | 0 | 180-M6231DFN-ND | kr.143.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.28.20875 | kr.3,385.05 |
| Unit Price without VAT: | kr.28.20875 |
|---|---|
| Unit Price with VAT: | kr.35.26094 |








