Similar
Similar
Similar



L77HDBG44SOL2RM5 | |
|---|---|
DigiKey Part Number | L77HDBG44SOL2RM5-ND |
Manufacturer | |
Manufacturer Product Number | L77HDBG44SOL2RM5 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDBG44SOL2RM5 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09563627813 | HARTING | 32 | 1195-2328-ND | kr.93.58000 | Similar |
| 10090929-S444XLF | Amphenol CS (FCI) | 1.536 | 609-4035-ND | kr.25.55000 | Similar |
| 180-044-213R911 | NorComp Inc. | 180 | 180-044-213R911-ND | kr.62.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.83020 | kr.2,383.02 |
| Unit Price without VAT: | kr.23.83020 |
|---|---|
| Unit Price with VAT: | kr.29.78775 |








