Similar
Similar
Similar
Similar
Similar



L77HDA26SD1CH3FC309 | |
|---|---|
DigiKey Part Number | L77HDA26SD1CH3FC309-ND |
Manufacturer | |
Manufacturer Product Number | L77HDA26SD1CH3FC309 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77HDA26SD1CH3FC309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-026-263-030 | EDAC Inc. | 0 | 634-026-263-030-ND | kr.18.81753 | Similar |
| 634-026-263-031 | EDAC Inc. | 0 | 634-026-263-031-ND | kr.19.17787 | Similar |
| 634-026-263-033 | EDAC Inc. | 122 | 634-026-263-033-ND | kr.32.59000 | Similar |
| 634-026-663-042 | EDAC Inc. | 0 | 634-026-663-042-ND | kr.25.06080 | Similar |
| DLH2XS8AK53X | Amphenol CONEC | 19 | DLH2XS8AK53X-ND | kr.23.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.22431 | kr.39,224.31 |
| Unit Price without VAT: | kr.39.22431 |
|---|---|
| Unit Price with VAT: | kr.49.03039 |










