L77DFB25SOL2VF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 685
Unit Price: kr.49.99000
Datasheet

Similar


NorComp Inc.
In Stock: 513
Unit Price: kr.57.79000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.39.12492
Datasheet

Similar


NorComp Inc.
In Stock: 192
Unit Price: kr.57.79000
Datasheet

Similar


NorComp Inc.
In Stock: 828
Unit Price: kr.62.95000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 468
Unit Price: kr.74.24000
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.64.86335
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: kr.79.92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 837
Unit Price: kr.54.95000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L77DFB25SOL2VF

DigiKey Part Number
L77DFB25SOL2VF-ND
Manufacturer
Manufacturer Product Number
L77DFB25SOL2VF
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.