Similar
Similar
Similar
Similar
Similar
Similar

L77DFAG15S1APNRM6 | |
|---|---|
DigiKey Part Number | L77DFAG15S1APNRM6-ND |
Manufacturer | |
Manufacturer Product Number | L77DFAG15S1APNRM6 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662526615 | HARTING | 0 | 09662526615-ND | kr.6.05310 | Similar |
| 09662566615 | HARTING | 0 | 09662566615-ND | kr.7.32950 | Similar |
| 09662566616 | HARTING | 0 | 09662566616-ND | kr.5.03840 | Similar |
| 173-E15-211R141 | NorComp Inc. | 0 | 173-15FEA-ND | kr.0.00000 | Similar |
| 173-E15-211R241 | NorComp Inc. | 139 | 1173-115FEA-ND | kr.3.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.70.95885 | kr.14,191.77 |
| Unit Price without VAT: | kr.70.95885 |
|---|---|
| Unit Price with VAT: | kr.88.69856 |








