


L77DE09SST1 | |
|---|---|
DigiKey Part Number | L77DE09SST1-ND |
Manufacturer | |
Manufacturer Product Number | L77DE09SST1 |
Description | CONN D-SUB RCPT 9POS SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DE09SST1 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Voltage Rating 300V |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 18 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.20000 | kr.93.20 |
| 10 | kr.79.18000 | kr.791.80 |
| 25 | kr.74.22120 | kr.1,855.53 |
| 50 | kr.70.67960 | kr.3,533.98 |
| 200 | kr.64.09580 | kr.12,819.16 |
| 400 | kr.61.03963 | kr.24,415.85 |
| 600 | kr.59.32000 | kr.35,592.00 |
| 1.000 | kr.57.22294 | kr.57,222.94 |
| Unit Price without VAT: | kr.93.20000 |
|---|---|
| Unit Price with VAT: | kr.116.50000 |






