Similar
Similar
Similar
Similar
Similar



L77DE09S1AMN | |
|---|---|
DigiKey Part Number | L77DE09S1AMN-ND |
Manufacturer | |
Manufacturer Product Number | L77DE09S1AMN |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77DE09S1AMN Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE09S564CTLF | Amphenol CS (FCI) | 0 | DE09S564CTLF-ND | kr.6.70907 | Similar |
| DE09S564GTLF | Amphenol CS (FCI) | 0 | DE09S564GTLF-ND | kr.10.12462 | Similar |
| DE09S564TLF | Amphenol CS (FCI) | 0 | DE09S564TLF-ND | kr.8.18135 | Similar |
| DE09S565GTLF | Amphenol CS (FCI) | 0 | DE09S565GTLF-ND | kr.12.80982 | Similar |
| DE09S565MTLF | Amphenol CS (FCI) | 0 | DE09S565MTLF-ND | kr.14.39054 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.35.58735 | kr.7,117.47 |
| Unit Price without VAT: | kr.35.58735 |
|---|---|
| Unit Price with VAT: | kr.44.48419 |







