Similar
Similar
Similar



L777SDC37PA4CH4R | |
|---|---|
DigiKey Part Number | L777SDC37PA4CH4R-ND |
Manufacturer | |
Manufacturer Product Number | L777SDC37PA4CH4R |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777SDC37PA4CH4R Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654666817 | HARTING | 0 | 09654666817-ND | kr.117.39780 | Similar |
| 09664626817 | HARTING | 0 | 1195-5042-ND | kr.129.46540 | Similar |
| 09664627817 | HARTING | 0 | 09664627817-ND | kr.98.02660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.22.58613 | kr.11,744.79 |
| Unit Price without VAT: | kr.22.58613 |
|---|---|
| Unit Price with VAT: | kr.28.23266 |










