Similar
Similar
Similar



L777SDB25PA4CH3R | |
|---|---|
DigiKey Part Number | L777SDB25PA4CH3R-ND |
Manufacturer | |
Manufacturer Product Number | L777SDB25PA4CH3R |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777SDB25PA4CH3R Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653626817 | HARTING | 0 | 09653626817-ND | kr.7.05470 | Similar |
| 09653627817 | HARTING | 0 | 09653627817-ND | kr.6.49190 | Similar |
| DLS3XS6AK44X | Amphenol CONEC | 343 | 626-2071-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.68326 | kr.7,841.63 |
| Unit Price without VAT: | kr.15.68326 |
|---|---|
| Unit Price with VAT: | kr.19.60408 |







