Similar
Similar
Similar
Similar
Similar
Similar



L777SDA15PA4CH3R | |
|---|---|
DigiKey Part Number | L777SDA15PA4CH3R-ND |
Manufacturer | |
Manufacturer Product Number | L777SDA15PA4CH3R |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777SDA15PA4CH3R Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1393479-4 | TE Connectivity AMP Connectors | 800 | 4-1393479-4-ND | kr.74.88000 | Similar |
| 5-338169-2 | TE Connectivity AMP Connectors | 0 | 5-338169-2-ND | kr.33.20047 | Similar |
| 6-338169-2 | TE Connectivity AMP Connectors | 0 | 6-338169-2-ND | kr.33.42431 | Similar |
| 8-338169-2 | TE Connectivity AMP Connectors | 0 | 8-338169-2-ND | kr.35.03590 | Similar |
| D15P13A4PX00LF | Amphenol CS (FCI) | 0 | D15P13A4PX00LF-ND | kr.11.01957 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | kr.11.24570 | kr.6,297.59 |
| Unit Price without VAT: | kr.11.24570 |
|---|---|
| Unit Price with VAT: | kr.14.05713 |









