
L777RRE09PVFM | |
|---|---|
DigiKey Part Number | L777RRE09PVFM-ND |
Manufacturer | |
Manufacturer Product Number | L777RRE09PVFM |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side, Female Screwlock (M3) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.5.52800 | kr.55.28 |
| 25 | kr.5.17800 | kr.129.45 |
| 50 | kr.4.93040 | kr.246.52 |
| 100 | kr.4.69430 | kr.469.43 |
| 250 | kr.4.39992 | kr.1,099.98 |
| 540 | kr.4.16719 | kr.2,250.28 |
| 1.080 | kr.3.96819 | kr.4,285.65 |
| 2.700 | kr.3.71976 | kr.10,043.35 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |



