Plug for Male Contacts Housing D-Sub Connector 50 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L777RRD50P

DigiKey Part Number
664-L777RRD50P-ND
Manufacturer
Manufacturer Product Number
L777RRD50P
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Datasheet
 Datasheet
EDA/CAD Models
L777RRD50P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Grounding Indents
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
100µin (2.54µm)
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
50
Color
Black
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
5 (DD, D)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658641-2TE Connectivity AMP Connectors561A31892-NDkr.44.38000Similar
1658641-3TE Connectivity AMP Connectors558A34111-NDkr.55.60000Similar
170-050-173L000NorComp Inc.42750ME-NDkr.42.99000Similar
1727040007Molex321WM12460-NDkr.21.94000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.90000kr.23.90
10kr.20.32000kr.203.20
40kr.18.42075kr.736.83
80kr.17.54125kr.1,403.30
120kr.17.04617kr.2,045.54
280kr.16.05671kr.4,495.88
520kr.15.37071kr.7,992.77
1.000kr.14.67799kr.14,677.99
2.520kr.13.75214kr.34,655.39
Manufacturers Standard Package
Unit Price without VAT:kr.23.90000
Unit Price with VAT:kr.29.87500