Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




L777RRA15P | |
|---|---|
DigiKey Part Number | 664-L777RRA15P-ND |
Manufacturer | |
Manufacturer Product Number | L777RRA15P |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | L777RRA15P Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-015-173L000 | NorComp Inc. | 1.286 | 715ME-ND | kr.8.81000 | Similar |
| 1727040001 | Molex | 0 | WM12454-ND | kr.17.31000 | Parametric Equivalent |
| 1731090688 | Molex | 0 | 900-1731090688-ND | kr.13.49185 | Parametric Equivalent |
| 1731140134 | Molex | 0 | 900-1731140134-ND | kr.246.53480 | Parametric Equivalent |
| 1731140217 | Molex | 50 | 900-1731140217-ND | kr.154.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.54600 | kr.45.46 |
| 25 | kr.4.26320 | kr.106.58 |
| 50 | kr.4.05760 | kr.202.88 |
| 100 | kr.3.86360 | kr.386.36 |
| 250 | kr.3.62168 | kr.905.42 |
| 500 | kr.3.44858 | kr.1,724.29 |
| 1.000 | kr.3.28380 | kr.3,283.80 |
| 2.500 | kr.3.07822 | kr.7,695.55 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |























