Similar
Similar
Similar



L777HDEG15POL2RM8 | |
|---|---|
DigiKey Part Number | L777HDEG15POL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L777HDEG15POL2RM8 |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777HDEG15POL2RM8 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 16.0µin (0.41µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090928-P154VLF | Amphenol CS (FCI) | 4.404 | 609-4026-ND | kr.2.44000 | Similar |
| 10090928-P154XLF | Amphenol CS (FCI) | 1.131 | 609-4027-ND | kr.2.12000 | Similar |
| 10090928-P156VLF | Amphenol CS (FCI) | 0 | 10090928-P156VLF-ND | kr.1.97492 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.12.59993 | kr.6,803.96 |
| Unit Price without VAT: | kr.12.59993 |
|---|---|
| Unit Price with VAT: | kr.15.74991 |







