L777DFEG09POL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.33.47995
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.32.15684
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.12.21160
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.13.44688
Datasheet

Similar


Assmann WSW Components
In Stock: 7.477
Unit Price: kr.4.25000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.40394
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L777DFEG09POL2RM5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L777DFEG09POL2RM5

DigiKey Part Number
L777DFEG09POL2RM5-ND
Manufacturer
Manufacturer Product Number
L777DFEG09POL2RM5
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L777DFEG09POL2RM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 155°C
Flange Feature
Board Side (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-338309-2TE Connectivity AMP Connectors05-338309-2-NDkr.33.47995Similar
6-338309-2TE Connectivity AMP Connectors06-338309-2-NDkr.32.15684Similar
627-009-220-011EDAC Inc.0627-009-220-011-NDkr.12.21160Similar
627-009-620-016EDAC Inc.0627-009-620-016-NDkr.13.44688Similar
A-DS 09 PP/ZAssmann WSW Components7.477AE10973-NDkr.4.25000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.40.96720kr.8,193.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.40.96720
Unit Price with VAT:kr.51.20900