Similar
Similar
Similar
Similar
Similar

L777DE09P1AON | |
|---|---|
DigiKey Part Number | L777DE09P1AON-ND |
Manufacturer | |
Manufacturer Product Number | L777DE09P1AON |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-113R171 | NorComp Inc. | 1.057 | 182-909ME-ND | kr.14.01000 | Similar |
| 182-009-113R531 | NorComp Inc. | 2.480 | 182-09ME-ND | kr.14.46000 | Similar |
| 182-009-113R561 | NorComp Inc. | 0 | NOR1354-ND | kr.17.75000 | Similar |
| 621-009-260-042 | EDAC Inc. | 112 | 621-009-260-042-ND | kr.12.17000 | Similar |
| D09P33E4GV00LF | Amphenol CS (FCI) | 2.792 | 609-1480-ND | kr.18.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.86195 | kr.5,372.39 |
| Unit Price without VAT: | kr.26.86195 |
|---|---|
| Unit Price with VAT: | kr.33.57744 |











