


L777DE09P | |
|---|---|
DigiKey Part Number | L777DE09P-ND |
Manufacturer | |
Manufacturer Product Number | L777DE09P |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777DE09P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 10 | kr.53.97200 | kr.539.72 |
| 25 | kr.50.58800 | kr.1,264.70 |
| 50 | kr.48.17260 | kr.2,408.63 |
| 200 | kr.43.68480 | kr.8,736.96 |
| 400 | kr.41.60118 | kr.16,640.47 |
| 600 | kr.40.42912 | kr.24,257.47 |
| 1.000 | kr.38.99956 | kr.38,999.56 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |












