
L717TWB9W4PP3SYRM84 | |
|---|---|
DigiKey Part Number | L717TWB9W4PP3SYRM84-ND |
Manufacturer | |
Manufacturer Product Number | L717TWB9W4PP3SYRM84 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Contact Material Brass |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.60.54795 | kr.12,109.59 |
| Unit Price without VAT: | kr.60.54795 |
|---|---|
| Unit Price with VAT: | kr.75.68494 |




