L717TWB13W3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L717TWB13W3P
L717TWB13W3P
L717TWB13W3P

L717TWB13W3P

DigiKey Part Number
L717TWB13W3P-ND
Manufacturer
Manufacturer Product Number
L717TWB13W3P
Description
CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TWB13W3P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.15000kr.65.15
10kr.55.37300kr.553.73
25kr.51.90440kr.1,297.61
50kr.49.42500kr.2,471.25
200kr.44.82075kr.8,964.15
400kr.42.68288kr.17,073.15
600kr.41.48017kr.24,888.10
1.000kr.40.01354kr.40,013.54
Manufacturers Standard Package
Unit Price without VAT:kr.65.15000
Unit Price with VAT:kr.81.43750