9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717TSEH09POL2C309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717TSEH09POL2C309

DigiKey Part Number
L717TSEH09POL2C309-ND
Manufacturer
Manufacturer Product Number
L717TSEH09POL2C309
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSEH09POL2C309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
600V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-E09-113R001NorComp Inc.2.9091509MNEA-NDkr.20.73000Similar
172-E09-113R021NorComp Inc.2243509MEA-NDkr.28.15000Similar
172-E09-113R031NorComp Inc.4284509MEA-NDkr.28.15000Similar
172-E09-113R911NorComp Inc.1.2282909MEA-NDkr.34.24000Similar
A-DS 09 PP/ZAssmann WSW Components7.549AE10973-NDkr.4.25000Similar
In-Stock: 543
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.11.07000kr.110.70
25kr.10.37480kr.259.37
50kr.9.87900kr.493.95
100kr.9.40730kr.940.73
250kr.8.81792kr.2,204.48
567kr.8.32273kr.4,718.99
1.134kr.7.92556kr.8,987.59
2.835kr.7.42968kr.21,063.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500