L717TSCG37POL2RM8C309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.48.90620
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.90.83640
Datasheet

Similar


NorComp Inc.
In Stock: 595
Unit Price: kr.65.09000
Datasheet

Similar


NorComp Inc.
In Stock: 26
Unit Price: kr.72.26000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.49.08721
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: kr.49.08721
Datasheet

Similar


NorComp Inc.
In Stock: 271
Unit Price: kr.76.74000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 849
Unit Price: kr.117.76000
Datasheet

Similar


Assmann WSW Components
In Stock: 87
Unit Price: kr.11.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 194
Unit Price: kr.23.42000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717TSCG37POL2RM8C309

DigiKey Part Number
L717TSCG37POL2RM8C309-ND
Manufacturer
Manufacturer Product Number
L717TSCG37POL2RM8C309
Description
CONN D-SUB PLUG 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
600V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.