9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717SDE09PA4CH3F
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717SDE09PA4CH3F

DigiKey Part Number
L717SDE09PA4CH3F-ND
Manufacturer
Manufacturer Product Number
L717SDE09PA4CH3F
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDE09PA4CH3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Mating Side, Female Screwlock (M3)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D09P13A4GL00LFAmphenol CS (FCI)912609-1476-NDkr.19.27000Similar
D09P13A4GV00LFAmphenol CS (FCI)1.897609-1477-NDkr.16.17000Similar
D09P13A4GX00LFAmphenol CS (FCI)1.644609-1478-NDkr.16.86000Similar
D09P13A4PA00LFAmphenol CS (FCI)8D09P13A4PA00LF-NDkr.8.62000Similar
D09P23A4GV00LFAmphenol CS (FCI)436D09P23A4GV00LF-NDkr.12.81000Similar
In-Stock: 169
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.9.84000kr.98.40
25kr.9.22600kr.230.65
50kr.8.78340kr.439.17
180kr.8.02400kr.1,444.32
360kr.7.64075kr.2,750.67
540kr.7.42520kr.4,009.61
1.080kr.7.07086kr.7,636.53
2.520kr.6.66070kr.16,784.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000