37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
L717SDC37PC309
L717SDC37PC309
L717SDC37PC309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717SDC37PC309

DigiKey Part Number
L717SDC37PC309-ND
Manufacturer
Manufacturer Product Number
L717SDC37PC309
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDC37PC309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
250V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
4 (DC, C)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-037-103L001NorComp Inc.1.948237ME-NDkr.12.53000Similar
In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.29.86000kr.29.86
10kr.25.34700kr.253.47
25kr.23.75960kr.593.99
50kr.22.62360kr.1,131.18
100kr.21.54330kr.2,154.33
250kr.20.19444kr.5,048.61
520kr.19.17777kr.9,972.44
1.040kr.18.26311kr.18,993.63
2.600kr.17.12088kr.44,514.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.86000
Unit Price with VAT:kr.37.32500