Similar
Similar
Similar



L717HDD78POL2C309 | |
|---|---|
DigiKey Part Number | L717HDD78POL2C309-ND |
Manufacturer | |
Manufacturer Product Number | L717HDD78POL2C309 |
Description | CONN D-SUB HD PLUG 78P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDD78POL2C309 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 4 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-078-113R001 | NorComp Inc. | 423 | 180-78ME-ND | kr.84.77000 | Similar |
| 180-078-113R011 | NorComp Inc. | 527 | 7878ME-ND | kr.94.47000 | Similar |
| 180-078-113R031 | NorComp Inc. | 67 | 9878ME-ND | kr.94.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.67.98883 | kr.35,354.19 |
| Unit Price without VAT: | kr.67.98883 |
|---|---|
| Unit Price with VAT: | kr.84.98604 |









