Similar
Similar



L717HDA26PD1CH4R | |
|---|---|
DigiKey Part Number | L717HDA26PD1CH4R-ND |
Manufacturer | |
Manufacturer Product Number | L717HDA26PD1CH4R |
Description | CONN D-SUB HD PLG 26POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717HDA26PD1CH4R Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Grounding Tabs |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633-026-263-033 | EDAC Inc. | 0 | 633-026-263-033-ND | kr.50.43776 | Similar |
| 633-026-663-042 | EDAC Inc. | 0 | 633-026-663-042-ND | kr.45.01640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.18.16271 | kr.2,542.78 |
| Unit Price without VAT: | kr.18.16271 |
|---|---|
| Unit Price with VAT: | kr.22.70339 |









