L717DFB25P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 143
Unit Price: kr.10.08000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 57
Unit Price: kr.30.12000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 438
Unit Price: kr.25.80000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.14.60844
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.10.13483
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
L717DFB25P
L717DFB25P
L717DFB25P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717DFB25P

DigiKey Part Number
L717DFB25P-ND
Manufacturer
Manufacturer Product Number
L717DFB25P
Description
CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717DFB25P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
20.0µin (0.51µm)
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB25P064HTXLFAmphenol CS (FCI)143609-5766-NDkr.10.08000Similar
DB25P064TXLFAmphenol CS (FCI)0609-1518-NDkr.9.19000Similar
DB25P065HTXLFAmphenol CS (FCI)57609-5892-NDkr.30.12000Similar
DB25P065TXLFAmphenol CS (FCI)438609-6509-NDkr.25.80000Similar
DBF25P064TXLFAmphenol CS (FCI)0DBF25P064TXLF-NDkr.14.60844Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.82.36000kr.82.36
10kr.69.99400kr.699.94
25kr.65.61120kr.1,640.28
50kr.62.47940kr.3,123.97
200kr.56.65900kr.11,331.80
400kr.53.95720kr.21,582.88
600kr.52.43708kr.31,462.25
1.000kr.50.58337kr.50,583.37
Manufacturers Standard Package
Unit Price without VAT:kr.82.36000
Unit Price with VAT:kr.102.95000