




L717DE09PV | |
|---|---|
DigiKey Part Number | L717DE09PV-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PV |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PV Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09642127210 | HARTING | 13 | 1195-4947-ND | kr.206.05000 | Similar |
| 09642127230 | HARTING | 14 | 1195-4948-ND | kr.249.42000 | Similar |
| 09642217210 | HARTING | 15 | 1195-2400-ND | kr.237.75000 | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | kr.30.37000 | Similar |
| 09651616713 | HARTING | 163 | 1195-2475-ND | kr.30.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.86000 | kr.42.86 |
| 10 | kr.36.39800 | kr.363.98 |
| 25 | kr.34.11680 | kr.852.92 |
| 50 | kr.32.48740 | kr.1,624.37 |
| 200 | kr.29.46010 | kr.5,892.02 |
| 400 | kr.28.05465 | kr.11,221.86 |
| 600 | kr.27.26400 | kr.16,358.40 |
| 1.000 | kr.26.29984 | kr.26,299.84 |
| Unit Price without VAT: | kr.42.86000 |
|---|---|
| Unit Price with VAT: | kr.53.57500 |






