
L717DE09PST1 | |
|---|---|
DigiKey Part Number | L717DE09PST1-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PST1 |
Description | CONN D-SUB PLUG 9POS SCREW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Screw | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 18 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.82000 | kr.74.82 |
| 10 | kr.63.55800 | kr.635.58 |
| 25 | kr.59.57880 | kr.1,489.47 |
| 50 | kr.56.73340 | kr.2,836.67 |
| 200 | kr.51.44830 | kr.10,289.66 |
| 400 | kr.48.99455 | kr.19,597.82 |
| 600 | kr.47.61440 | kr.28,568.64 |
| 1.000 | kr.45.93082 | kr.45,930.82 |
| Unit Price without VAT: | kr.74.82000 |
|---|---|
| Unit Price with VAT: | kr.93.52500 |




