
L717DE09PF179A | |
|---|---|
DigiKey Part Number | L717DE09PF179A-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PF179A |
Description | CONN D-SUB PLUG 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PF179A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.94000 | kr.34.94 |
| 10 | kr.29.69600 | kr.296.96 |
| 25 | kr.27.83240 | kr.695.81 |
| 50 | kr.26.50360 | kr.1,325.18 |
| 200 | kr.24.03330 | kr.4,806.66 |
| 400 | kr.22.88655 | kr.9,154.62 |
| 600 | kr.22.24138 | kr.13,344.83 |
| 1.000 | kr.21.45466 | kr.21,454.66 |
| 2.600 | kr.20.05753 | kr.52,149.58 |
| Unit Price without VAT: | kr.34.94000 |
|---|---|
| Unit Price with VAT: | kr.43.67500 |






