L717DD50P1AON is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 752
Unit Price: kr.150.19000
Datasheet

Similar


NorComp Inc.
In Stock: 271
Unit Price: kr.180.12000
Datasheet

Similar


NorComp Inc.
In Stock: 233
Unit Price: kr.149.31000
Datasheet

Similar


NorComp Inc.
In Stock: 37
Unit Price: kr.188.62000
Datasheet
Image for L717DD50P1AON is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DD50P1AON

DigiKey Part Number
L717DD50P1AON-ND
Manufacturer
Manufacturer Product Number
L717DD50P1AON
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
8.00µin (0.203µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.406" (10.30mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173-E50-113R001NorComp Inc.7525497-173-E50-113R001-NDkr.150.19000Similar
173-E50-113R141NorComp Inc.271173-150MEA-NDkr.180.12000Similar
174-E50-113R001NorComp Inc.2331174-150MEA-NDkr.149.31000Similar
174-E50-113R141NorComp Inc.37174-150MEA-NDkr.188.62000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.138.65105kr.27,730.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.138.65105
Unit Price with VAT:kr.173.31381