L717DBG25PTRM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: kr.261.35000
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: kr.43.02000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: kr.155.90000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.14.03760
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.19.46220
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.31.03875
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.22.90663
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L717DBG25PTRM5

DigiKey Part Number
L717DBG25PTRM5-ND
Manufacturer
Manufacturer Product Number
L717DBG25PTRM5
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.