
| L717DB25PST4 | |
|---|---|
| DigiKey Part Number | L717DB25PST4-ND | 
| Manufacturer | |
| Manufacturer Product Number | L717DB25PST4 | 
| Description | CONN D-SUB PLUG 25POS SCREW | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 25 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 3 (DB, B) | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Termination | Screw | |
| Shell Material, Finish | Steel, Tin Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 8.00µin (0.203µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 7.5A | |
| Backset Spacing | - | |
| Features | Grounding Indents | |
| Voltage Rating | 300V | |
| Color | Black | |
| Contact Form | Machined | |
| Dielectric Material | Thermoplastic, Glass Filled | |
| Wire Gauge | 18 AWG | |
| Contact Material | Brass | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.159.94000 | kr.159.94 | 
| 10 | kr.135.94900 | kr.1,359.49 | 
| 25 | kr.127.43680 | kr.3,185.92 | 
| 50 | kr.121.35560 | kr.6,067.78 | 
| 100 | kr.115.56740 | kr.11,556.74 | 
| 300 | kr.106.95617 | kr.32,086.85 | 
| 500 | kr.103.17568 | kr.51,587.84 | 
| Unit Price without VAT: | kr.159.94000 | 
|---|---|
| Unit Price with VAT: | kr.199.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark