Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF2501102 | |
|---|---|
DigiKey Part Number | L17TF2501102-ND |
Manufacturer | |
Manufacturer Product Number | L17TF2501102 |
Description | CONN D-SUB RCPT 25POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF2501102 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663646716 | HARTING | 0 | 09663646716-ND | kr.0.00000 | Similar |
| 191-025-123R001 | NorComp Inc. | 0 | 191-25MA-ND | kr.49.45000 | Similar |
| D25P90C6PV00LF | Amphenol CS (FCI) | 0 | D25P90C6PV00LF-ND | kr.23.63075 | Similar |
| D25P91C4GI00LF | Amphenol CS (FCI) | 0 | D25P91C4GI00LF-ND | kr.22.34875 | Similar |
| D25P91C4GV00LF | Amphenol CS (FCI) | 0 | D25P91C4GV00LF-ND | kr.15.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.28.15335 | kr.15,202.81 |
| Unit Price without VAT: | kr.28.15335 |
|---|---|
| Unit Price with VAT: | kr.35.19169 |






