L17TF2500100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.23.41452
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.26.19584
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.14.01679
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.15.10158
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.17.57254
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.15.23975
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.15.93358
Datasheet

Similar


WEE
In Stock: 176
Unit Price: kr.27.39200
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.15.87121
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.25175
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 293
Unit Price: kr.16.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.18.78400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17TF2500100

DigiKey Part Number
L17TF2500100-ND
Manufacturer
Manufacturer Product Number
L17TF2500100
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.