L17TF1511100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.12.15717
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.6.24700
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.92610
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.9.47597
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.93180
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.46447
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.14.99600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.11.96590
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.54077
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.16.55880
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.65023
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
L17TF1511100
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L17TF1511100

DigiKey Part Number
L17TF1511100-ND
Manufacturer
Manufacturer Product Number
L17TF1511100
Description
CONN D-SUB PLUG 15POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L17TF1511100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D15P90C6PA00LFAmphenol CS (FCI)0D15P90C6PA00LF-NDkr.12.15717Similar
D15P91C4PA00LFAmphenol CS (FCI)0D15P91C4PA00LF-NDkr.6.24700Similar
D15P91C4PL00LFAmphenol CS (FCI)0D15P91C4PL00LF-NDkr.8.92610Similar
D15P91C4PV00LFAmphenol CS (FCI)0D15P91C4PV00LF-NDkr.9.47597Similar
D15P91C4PX00LFAmphenol CS (FCI)0D15P91C4PX00LF-NDkr.8.93180Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
504kr.18.04510kr.9,094.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.04510
Unit Price with VAT:kr.22.55638