Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF1510111 | |
|---|---|
DigiKey Part Number | L17TF1510111-ND |
Manufacturer | |
Manufacturer Product Number | L17TF1510111 |
Description | CONN D-SUB PLUG 15POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF1510111 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D15P90C6PA00LF | Amphenol CS (FCI) | 0 | D15P90C6PA00LF-ND | kr.12.15717 | Similar |
| D15P91C4PA00LF | Amphenol CS (FCI) | 0 | D15P91C4PA00LF-ND | kr.6.24700 | Similar |
| D15P91C4PL00LF | Amphenol CS (FCI) | 0 | D15P91C4PL00LF-ND | kr.8.92610 | Similar |
| D15P91C4PV00LF | Amphenol CS (FCI) | 0 | D15P91C4PV00LF-ND | kr.9.47597 | Similar |
| D15P91C4PX00LF | Amphenol CS (FCI) | 0 | D15P91C4PX00LF-ND | kr.8.93180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.18.05208 | kr.2,166.25 |
| Unit Price without VAT: | kr.18.05208 |
|---|---|
| Unit Price with VAT: | kr.22.56510 |



