
L17RRD1F01100 | |
|---|---|
DigiKey Part Number | 664-L17RRD1F01100-ND |
Manufacturer | |
Manufacturer Product Number | L17RRD1F01100 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD1F01100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.60600 | kr.6.06 |
| 25 | kr.0.56520 | kr.14.13 |
| 50 | kr.0.53800 | kr.26.90 |
| 100 | kr.0.51210 | kr.51.21 |
| 250 | kr.0.48012 | kr.120.03 |
| 500 | kr.0.45718 | kr.228.59 |
| 1.000 | kr.0.43538 | kr.435.38 |
| 2.500 | kr.0.40805 | kr.1,020.13 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |














